+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD822ARZ

IC: operational amplifier; 1.9MHz; Ch: 2; ±2.5÷15VDC,5÷30VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD822ARZ
TME Symbol:
AD822ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
SO8
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD822ARZ
1470 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 5 pcs - 9.55 USDGross price for quantities from 5 pcs - 9.55 USD
Net price for quantities from 25 pcs - 8.44 USDGross price for quantities from 25 pcs - 8.44 USD
Net price for quantities from 98 pcs - 7.59 USDGross price for quantities from 98 pcs - 7.59 USD
Net price for quantities from 196 pcs - 7.07 USDGross price for quantities from 196 pcs - 7.07 USD
Packaging method by the manufacturer:
Tube = 98 pcs