+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8231ACPZ-WP

IC: instrumentation amplifier; 2.5÷7MHz; 3÷5VDC; LFCSP16; 30uV

Manufacturer: Analog Devices

Manufacturer part number:
AD8231ACPZ-WP
TME Symbol:
AD8231ACPZ-WP

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
2.5...7MHz
Mounting
SMT
Voltage supply range
3...5V DC
Case
LFCSP16
Operating temperature
-40...125°C
Input offset voltage
30µV
Input bias current
5nA
Input offset current
0.1nA
Integrated circuit features
  • programmable gain
  • rail-to-rail output
Gain
  • 1V/V
  • 2V/V
  • 4V/V
  • 8V/V
  • 16V/V
  • 32V/V
  • 64V/V
  • 128V/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8231ACPZ-WP
0 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 3 pcs - 4.55 USDGross price for quantities from 3 pcs - 4.55 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
Net price for quantities from 64 pcs - 3.36 USDGross price for quantities from 64 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Hardly available product