+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8232ACPZ-R7

IC: ECG front end; LFCSP20; -40÷85°C; heart rate monitoring


Manufacturer: Analog Devices

Manufacturer part number:
AD8232ACPZ-R7
TME Symbol:
AD8232ACPZ-R7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
ECG front end
Case
LFCSP20
Mounting
SMT
Operating temperature
-40...85°C
Application
heart rate monitoring
Operating voltage
2...3.5V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
AD8232ACPZ-R7
0 in TME stock
Net price for quantities from 1500 pcs - 2.10 USDGross price for quantities from 1500 pcs - 2.10 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product