+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8253ARMZ

IC: instrumentation amplifier; 10MHz; ±5÷15VDC; MSOP10; Iio: 40nA


Manufacturer: Analog Devices

Manufacturer part number:
AD8253ARMZ
TME Symbol:
AD8253ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
10MHz
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
MSOP10
Operating temperature
-40...85°C
Slew rate
20V/μs
Integrated circuit features
low noise
Quiescent current
5.3mA
Input offset current
40nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8253ARMZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 15.81 USDGross price for quantities from 1 pcs - 15.81 USD
Net price for quantities from 3 pcs - 14.21 USDGross price for quantities from 3 pcs - 14.21 USD
Net price for quantities from 10 pcs - 12.60 USDGross price for quantities from 10 pcs - 12.60 USD
Net price for quantities from 50 pcs - 11.30 USDGross price for quantities from 50 pcs - 11.30 USD