+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8277BRZ

IC: differential amplifier; 550kHz; Ch: 2; ±2÷18VDC,2÷36VDC; SO14


Manufacturer: Analog Devices

Manufacturer part number:
AD8277BRZ
TME Symbol:
AD8277BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
differential amplifier
Bandwidth
550kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/2...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
1.1V/μs
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8277BRZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 3 pcs - 6.81 USDGross price for quantities from 3 pcs - 6.81 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 56 pcs - 5.40 USDGross price for quantities from 56 pcs - 5.40 USD