+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | differential amplifier | |
Bandwidth | 1MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 2...18V DC/2...36V DC | |
Case | SO14 | |
Operating temperature | -40...85°C | |
Slew rate | 1.4V/μs | |
Integrated circuit features | low noise |