+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 130MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | 2.5...18V DC/± 5...36V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 450V/μs | |
Input offset voltage | 3mV | |
Kind of package | tube |