+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD829ARZ

IC: operational amplifier; 120MHz; Ch: 1; ±4.5÷18VDC; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD829ARZ
TME Symbol:
AD829ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
150V/μs
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.167 g
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD829ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 3 pcs - 6.81 USDGross price for quantities from 3 pcs - 6.81 USD
Net price for quantities from 5 pcs - 6.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 25 pcs - 5.40 USDGross price for quantities from 25 pcs - 5.40 USD
Net price for quantities from 98 pcs - 5.04 USDGross price for quantities from 98 pcs - 5.04 USD