+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8306ARZ

IC: RF power detector; 400MHz; Ch: 1; 2.7÷6.5VDC; SO16

Manufacturer: Analog Devices

Manufacturer part number:
AD8306ARZ
TME Symbol:
AD8306ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
RF power detector
Bandwidth
400MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...6.5V DC
Case
SO16
Operating temperature
-40...85°C
Integrated circuit features
non-RMS responding detector
Gross weight2.04 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8306ARZ
0 in TME stock
Net price for quantities from 1 pcs - 31.00 USDGross price for quantities from 1 pcs - 31.00 USD
Net price for quantities from 3 pcs - 28.91 USDGross price for quantities from 3 pcs - 28.91 USD
Net price for quantities from 10 pcs - 26.91 USDGross price for quantities from 10 pcs - 26.91 USD
No. of pieces (Multiplicity: 1)
Hardly available product