+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8307ANZ

IC: RF power detector; 500MHz; Ch: 1; 2.7÷5.5VDC; DIP8


Manufacturer: Analog Devices

Manufacturer part number:
AD8307ANZ
TME Symbol:
AD8307ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
RF power detector
Bandwidth
500MHz
Number of channels
1
Mounting
THT
Voltage supply range
2.7...5.5V DC
Case
DIP8
Operating temperature
-40...85°C
Integrated circuit features
non-RMS responding detector
Gross weight0.492 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD8307ANZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 3 pcs - 12.81 USDGross price for quantities from 3 pcs - 12.81 USD
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD