+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | RF power detector | |
Bandwidth | 5...500MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...6.5V DC | |
Case | TSSOP16 | |
Operating temperature | -40...85°C | |
Integrated circuit features | non-RMS responding detector | |
Quiescent current | 20mA |