+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | RF power detector | |
Bandwidth | 0.1...2.5GHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...5.5V DC | |
Case | MSOP8 | |
Operating temperature | -40...85°C | |
Slew rate | 2.5V/μs | |
Integrated circuit features | non-RMS responding detector | |
Input bias current | 10µA |