+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8400ARZ10

IC: digital potentiometer; 3-wire,SPI; 10kΩ; 8bit; SO8; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
AD8400ARZ10
TME Symbol:
AD8400ARZ10

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
10kΩ
Converter resolution
8bit
Case
SO8
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Number of channels
1
Kind of package
tube
Number of positions
256
Max INL
±0.5LSB
Max DNL
±0.25LSB
Interface
  • 3-wire
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.074 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD8400ARZ10
62 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 5 pcs - 4.19 USDGross price for quantities from 5 pcs - 4.19 USD
Net price for quantities from 25 pcs - 3.75 USDGross price for quantities from 25 pcs - 3.75 USD
Net price for quantities from 98 pcs - 3.50 USDGross price for quantities from 98 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs