+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 10MHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.5...18V DC/5...36V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 35V/μs | |
Integrated circuit features | low noise | |
Input offset voltage | 60µV | |
Kind of package | tube |