+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8429ARZ

IC: instrumentation amplifier; 15MHz; Ch: 1; ±4÷18VDC; SO8; 150uV


Manufacturer: Analog Devices

Manufacturer part number:
AD8429ARZ
TME Symbol:
AD8429ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
15MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
22V/μs
Input offset voltage
0.15mV
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8429ARZ
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 16.41 USDGross price for quantities from 1 pcs - 16.41 USD
Net price for quantities from 3 pcs - 14.91 USDGross price for quantities from 3 pcs - 14.91 USD
Net price for quantities from 10 pcs - 14.31 USDGross price for quantities from 10 pcs - 14.31 USD
Net price for quantities from 25 pcs - 13.20 USDGross price for quantities from 25 pcs - 13.20 USD
Packaging method by the manufacturer:
Tube = 98 pcs