+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8475ARMZ

IC: operational amplifier; 150MHz; Ch: 1; ±1.5÷5VDC,3÷10VDC; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD8475ARMZ
TME Symbol:
AD8475ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...5V DC/3...10V DC
Case
MSOP10
Operating temperature
-40...85°C
Slew rate
50V/μs
Integrated circuit features
differential
Kind of package
tube
Gross weight0.023 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8475ARMZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 5.25 USDGross price for quantities from 3 pcs - 5.25 USD
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 4.48 USD
Net price for quantities from 50 pcs - 4.07 USDGross price for quantities from 50 pcs - 4.07 USD