+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8476ARMZ

IC: operational amplifier; 5MHz; Ch: 1; ±1.5÷9VDC,3÷18VDC; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
AD8476ARMZ
TME Symbol:
AD8476ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...9V DC/3...18V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail output
Kind of package
tube
Gross weight0.025 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8476ARMZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 3 pcs - 5.08 USDGross price for quantities from 3 pcs - 5.08 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 50 pcs - 4.11 USDGross price for quantities from 50 pcs - 4.11 USD