+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8494ARMZ

IC: temperature sensor; J-type thermocouple amplifier; -35÷95°C


Manufacturer: Analog Devices

Manufacturer part number:
AD8494ARMZ
TME Symbol:
AD8494ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
J-type thermocouple amplifier
Temperature measuring range
-35...95°C
Case
MSOP8
Mounting
SMD
Temperature measurement accuracy
±2°C
Supply voltage
  • 2.7...36V
Gross weight0.025 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD8494ARMZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 3 pcs - 6.21 USDGross price for quantities from 3 pcs - 6.21 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
Net price for quantities from 50 pcs - 4.93 USDGross price for quantities from 50 pcs - 4.93 USD