+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8510ARMZ

IC: operational amplifier; 8MHz; Ch: 1; ±5÷15VDC; MSOP8; 1.8mV; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8510ARMZ
TME Symbol:
AD8510ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
low noise
Input offset voltage
1.8mV
Kind of package
tube
Input offset current
0.5nA
Maximum output current
54mA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8510ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 3 pcs - 3.06 USDGross price for quantities from 3 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Hardly available product