+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8512ARMZ

IC: operational amplifier; 8MHz; Ch: 2; ±4.5÷18VDC; MSOP8; 1.8mV


Manufacturer: Analog Devices

Manufacturer part number:
AD8512ARMZ
TME Symbol:
AD8512ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...18V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
low noise
Input offset voltage
1.8mV
Kind of package
tube
Input bias current
7.5nA
Input offset current
0.5nA
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8512ARMZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 10 pcs - 5.75 USDGross price for quantities from 10 pcs - 5.75 USD
Net price for quantities from 50 pcs - 5.08 USDGross price for quantities from 50 pcs - 5.08 USD
Net price for quantities from 100 pcs - 4.57 USDGross price for quantities from 100 pcs - 4.57 USD
Packaging method by the manufacturer:Tube = 50 pcs