+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...2.75V DC/2.7...5.5V DC | |
Case | SC70 | |
Operating temperature | -40...125°C | |
Slew rate | 920mV/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 7mV | |
Input bias current | 1nA | |
Input offset current | 0.5nA |