+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8544ARZ-REEL7

IC: operational amplifier; 1MHz; Ch: 4; ±1.35÷2.75VDC,2.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8544ARZ-REEL7
TME Symbol:
AD8544ARZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.75V/μs
Integrated circuit features
rail-to-rail
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8544ARZ-REEL7
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.