+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8552ARZ

IC: operational amplifier; 1.5MHz; Ch: 2; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD8552ARZ
TME Symbol:
AD8552ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Kind of package
tube
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8552ARZ
199 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 3 pcs - 3.98 USDGross price for quantities from 3 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
Packaging method by the manufacturer:
Tube = 98 pcs