+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8561ARZ

IC: comparator; fast; Cmp: 1; 7ns; 3÷10V; SMT; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD8561ARZ
TME Symbol:
AD8561ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Delay time
7ns
Operating voltage
3...10V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
AD8561ARZ
129 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 3 pcs - 6.93 USDGross price for quantities from 3 pcs - 6.93 USD
Net price for quantities from 10 pcs - 6.45 USDGross price for quantities from 10 pcs - 6.45 USD
Net price for quantities from 25 pcs - 5.77 USDGross price for quantities from 25 pcs - 5.77 USD
Net price for quantities from 98 pcs - 5.35 USDGross price for quantities from 98 pcs - 5.35 USD
Packaging method by the manufacturer:Tube = 98 pcs