+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8565AKSZ-REEL7

IC: operational amplifier; 5MHz; Ch: 1; Uoper: 4.5÷16V; SC70-5


Manufacturer: Analog Devices

Manufacturer part number:
AD8565AKSZ-REEL7
TME Symbol:
AD8565AKSZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Operating voltage
4.5...16V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...85°C
Slew rate
6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
700µA
Input offset voltage
10mV
Kind of package
7 inch reel, tape
Input bias current
130nA
Input offset current
800nA
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8565AKSZ-REEL7
0 in TME stock
Net price for quantities from 3000 pcs - 1.28 USDGross price for quantities from 3000 pcs - 1.28 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product