+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8599ARZ

IC: operational amplifier; 10MHz; Ch: 2; ±4.5÷18VDC,9÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD8599ARZ
TME Symbol:
AD8599ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
16.8V/μs
Integrated circuit features
low noise
Kind of package
tube
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8599ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.30 USDGross price for quantities from 1 pcs - 47.30 USD
Net price for quantities from 3 pcs - 43.41 USDGross price for quantities from 3 pcs - 43.41 USD
Net price for quantities from 10 pcs - 39.00 USDGross price for quantities from 10 pcs - 39.00 USD
Net price for quantities from 25 pcs - 36.40 USDGross price for quantities from 25 pcs - 36.40 USD
Net price for quantities from 98 pcs - 35.10 USDGross price for quantities from 98 pcs - 35.10 USD
Packaging method by the manufacturer:Tube = 98 pcs