+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 400kHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 0.9...2.5V DC/1.8...5V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 0.1V/μs | |
Integrated circuit features | rail-to-rail output | |
Input offset voltage | 12µV | |
Kind of package | tube |