+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8610ARZ

IC: operational amplifier; 25MHz; Ch: 1; ±5÷13VDC; SO8; 850uV; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD8610ARZ
TME Symbol:
AD8610ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
25MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...13V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
60V/μs
Input offset voltage
0.85mV
Kind of package
tube
Input bias current
2.5nA
Input offset current
150pA
Integrated circuit features
  • low noise
  • precision
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8610ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 3 pcs - 11.30 USDGross price for quantities from 3 pcs - 11.30 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 25 pcs - 9.00 USDGross price for quantities from 25 pcs - 9.00 USD
Net price for quantities from 96 pcs - 8.40 USDGross price for quantities from 96 pcs - 8.40 USD
Packaging method by the manufacturer:
Tube = 96 pcs