+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8611ARZ

IC: comparator; fast; Cmp: 1; 4ns; 3÷5V; SMT; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD8611ARZ
TME Symbol:
AD8611ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Delay time
4ns
Operating voltage
3...5V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
AD8611ARZ
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 5 pcs - 5.71 USDGross price for quantities from 5 pcs - 5.71 USD
Net price for quantities from 25 pcs - 5.14 USDGross price for quantities from 25 pcs - 5.14 USD
Net price for quantities from 98 pcs - 4.80 USDGross price for quantities from 98 pcs - 4.80 USD
Packaging method by the manufacturer:Tube = 98 pcs