+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 400kHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | ± 1.8...5.5V DC | |
Case | SO14 | |
Operating temperature | -40...125°C | |
Slew rate | 0.1V/μs | |
Input offset voltage | 2.2mV | |
Kind of package | tube | |
Input bias current | 780pA | |
Input offset current | 250pA |