+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8625ARUZ

IC: operational amplifier; 5MHz; Ch: 4; ±2.5÷13VDC,5÷26VDC; 350uV


Manufacturer: Analog Devices

Manufacturer part number:
AD8625ARUZ
TME Symbol:
AD8625ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.5...13V DC/5...26V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
5V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.35mV
Kind of package
tube
Gross weight0.05 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8625ARUZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 11.99 USDGross price for quantities from 1 pcs - 11.99 USD
Net price for quantities from 3 pcs - 10.59 USDGross price for quantities from 3 pcs - 10.59 USD
Net price for quantities from 10 pcs - 9.55 USDGross price for quantities from 10 pcs - 9.55 USD
Net price for quantities from 25 pcs - 8.91 USDGross price for quantities from 25 pcs - 8.91 USD