+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8630ARUZ

IC: operational amplifier; 2.5MHz; Ch: 4; TSSOP14; 130dB; 1uV; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD8630ARUZ
TME Symbol:
AD8630ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1V/μs
Open-loop gain
130dB
Integrated circuit features
rail-to-rail output
Input offset voltage
1µV
Kind of package
tube
Gross weight0.055 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8630ARUZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 3 pcs - 7.29 USDGross price for quantities from 3 pcs - 7.29 USD
Net price for quantities from 10 pcs - 5.74 USDGross price for quantities from 10 pcs - 5.74 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD