+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8646ARZ

IC: operational amplifier; 24MHz; Ch: 2; ±1.35÷2.75VDC,2.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8646ARZ
TME Symbol:
AD8646ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
24MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
11V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.6mV
Kind of package
tube
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8646ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 25 pcs - 1.83 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 98 pcs - 1.72 USDGross price for quantities from 98 pcs - 1.72 USD
Packaging method by the manufacturer:Tube = 98 pcs