+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8648ARZ

IC: operational amplifier; 24MHz; Ch: 4; ±1.35÷2.75VDC,2.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8648ARZ
TME Symbol:
AD8648ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
24MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
11V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.6mV
Kind of package
tube
Gross weight0.138 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8648ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 3 pcs - 2.44 USDGross price for quantities from 3 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 56 pcs - 1.97 USDGross price for quantities from 56 pcs - 1.97 USD