+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8659ARZ

IC: operational amplifier; 230kHz; Ch: 4; ±1.35÷9VDC,2.7÷18VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8659ARZ
TME Symbol:
AD8659ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
230kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...9V DC/2.7...18V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
80V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
16mV
Kind of package
tube
Input offset current
5.8nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8659ARZ
0 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 3 pcs - 3.88 USDGross price for quantities from 3 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 56 pcs - 3.08 USDGross price for quantities from 56 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Hardly available product