+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8672ARMZ

IC: operational amplifier; 10MHz; Ch: 2; ±5÷18VDC,10÷36VDC; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
AD8672ARMZ
TME Symbol:
AD8672ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
4V/μs
Integrated circuit features
low noise
Input offset voltage
20µV
Kind of package
tube
Gross weight0.021 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8672ARMZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.10 USDGross price for quantities from 1 pcs - 5.10 USD
Net price for quantities from 3 pcs - 4.51 USDGross price for quantities from 3 pcs - 4.51 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 50 pcs - 3.65 USDGross price for quantities from 50 pcs - 3.65 USD
Packaging method by the manufacturer:Tube = 50 pcs