+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8672ARZ

IC: operational amplifier; 10MHz; Ch: 2; ±5÷18VDC,10÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD8672ARZ
TME Symbol:
AD8672ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
4V/μs
Input offset voltage
0.125mV
Kind of package
tube
Input bias current
40nA
Input offset current
40nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8672ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 3 pcs - 12.30 USDGross price for quantities from 3 pcs - 12.30 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD
Net price for quantities from 25 pcs - 9.80 USDGross price for quantities from 25 pcs - 9.80 USD
Net price for quantities from 98 pcs - 9.14 USDGross price for quantities from 98 pcs - 9.14 USD
Packaging method by the manufacturer:Tube = 98 pcs