+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8676ARMZ

IC: operational amplifier; 10MHz; Ch: 2; ±5÷18VDC,10÷36VDC; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
AD8676ARMZ
TME Symbol:
AD8676ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
12µV
Kind of package
tube
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8676ARMZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 31.00 USDGross price for quantities from 1 pcs - 31.00 USD
Net price for quantities from 3 pcs - 27.41 USDGross price for quantities from 3 pcs - 27.41 USD
Net price for quantities from 10 pcs - 24.61 USDGross price for quantities from 10 pcs - 24.61 USD
Net price for quantities from 50 pcs - 22.11 USDGross price for quantities from 50 pcs - 22.11 USD
Packaging method by the manufacturer:Tube = 50 pcs