+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8676ARZ

IC: operational amplifier; 10MHz; Ch: 2; ±5÷18VDC,10÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8676ARZ
TME Symbol:
AD8676ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
12µV
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8676ARZ
0 in TME stock
Net price for quantities from 1 pcs - 10.90 USDGross price for quantities from 1 pcs - 10.90 USD
Net price for quantities from 3 pcs - 9.63 USDGross price for quantities from 3 pcs - 9.63 USD
Net price for quantities from 10 pcs - 8.64 USDGross price for quantities from 10 pcs - 8.64 USD
Net price for quantities from 25 pcs - 8.06 USDGross price for quantities from 25 pcs - 8.06 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs