+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8677ARZ

IC: operational amplifier; 600kHz; Ch: 1; ±4÷18VDC; SO8; 0.35mV


Manufacturer: Analog Devices

Manufacturer part number:
AD8677ARZ
TME Symbol:
AD8677ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Integrated circuit features
low noise
Input offset voltage
0.35mV
Kind of package
tube
Input offset current
1nA
Maximum output current
15mA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8677ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.13 USD
Net price for quantities from 98 pcs - 1.91 USDGross price for quantities from 98 pcs - 1.91 USD