+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8694ARZ

IC: operational amplifier; 10MHz; Ch: 4; ±1.35÷3VDC,2.7÷6VDC; SO14

Manufacturer: Analog Devices

Manufacturer part number:
AD8694ARZ
TME Symbol:
AD8694ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO14
Slew rate
5V/μs
Integrated circuit features
rail-to-rail output
Kind of package
tube
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8694ARZ
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 56 pcs - 1.63 USDGross price for quantities from 56 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Hardly available product