+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD9240ASZ

IC: A/D converter; Ch: 1; 14bit; 10Msps; 5V; MQFP44; Max INL: ±2.5LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD9240ASZ
TME Symbol:
AD9240ASZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
14bit
Sampling speed
10Msps
Operating voltage
5V
Case
MQFP44
Mounting
SMD
Operating temperature
-55...85°C
Max INL
±2.5LSB
Max DNL
±0.6LSB
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD9240ASZ
0 in TME stock
Net price for quantities from 1 pcs - 80.00 USDGross price for quantities from 1 pcs - 80.00 USD
Net price for quantities from 3 pcs - 72.00 USDGross price for quantities from 3 pcs - 72.00 USD
Net price for quantities from 10 pcs - 63.61 USDGross price for quantities from 10 pcs - 63.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product