+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD9280ARSZ

IC: A/D converter; Ch: 1; 8bit; 32Msps; 2.7÷5.5V; SSOP28

Manufacturer: Analog Devices

Manufacturer part number:
AD9280ARSZ
TME Symbol:
AD9280ARSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
32Msps
Operating voltage
2.7...5.5V
Case
SSOP28
Mounting
SMD
Gross weight0.232 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD9280ARSZ
0 in TME stock
Net price for quantities from 1 pcs - 26.00 USDGross price for quantities from 1 pcs - 26.00 USD
Net price for quantities from 3 pcs - 23.00 USDGross price for quantities from 3 pcs - 23.00 USD
Net price for quantities from 10 pcs - 20.70 USDGross price for quantities from 10 pcs - 20.70 USD
Net price for quantities from 47 pcs - 18.60 USDGross price for quantities from 47 pcs - 18.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 47 pcs