+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD9577BCPZ

IC: peripheral circuit; clock signal generator,PLL/VCO; 3.3VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD9577BCPZ
TME Symbol:
AD9577BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator, PLL/VCO
Frequency
637.5MHz
Mounting
SMD
Case
LFCSP40
Operating temperature
-40...85°C
Kind of package
in-tray
Kind of output
CMOS, LVDS, LVPECL
Number of inputs/outputs
2/5
Interface
  • I2C
  • PCIe
Integrated circuit features
  • fractional-N
  • integer-N
Supply voltage
  • 3.3V DC
Gross weight0.1 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
AD9577BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 14.96 USDGross price for quantities from 1 pcs - 14.96 USD
Net price for quantities from 3 pcs - 13.37 USDGross price for quantities from 3 pcs - 13.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product