+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD9704BCPZ

IC: D/A converter; 8bit; 175Msps; Ch: 1; 3.3÷3.6/1.7÷1.8V; LFCSP32

Manufacturer: Analog Devices

Manufacturer part number:
AD9704BCPZ
TME Symbol:
AD9704BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
175Msps
Number of channels
1
Operating voltage
3.3...3.6/1.7...1.8V
Case
LFCSP32
Mounting
SMD
Max DNL
±0.08LSB
Max INL
±0.09LSB
Interface
  • parallel
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD9704BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 3 pcs - 9.65 USDGross price for quantities from 3 pcs - 9.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product