+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | D/A converter | |
Converter resolution | 8bit | |
Sampling speed | 125Msps | |
Number of channels | 1 | |
Operating voltage | 2.7...5.5V | |
Case | SO28-W | |
Mounting | SMD | |
Interface | parallel | |
Max DNL | ±0.5LSB |