+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | D/A converter | |
Converter resolution | 14bit | |
Sampling speed | 210Msps | |
Number of channels | 1 | |
Operating voltage | 2.7...3.6V | |
Case | LFCSP_WQ32 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Max DNL | ±3LSB | |
Max INL | ±5LSB |