+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD9822JRSZ

IC: DDS/DAC converter; CCD array; Ch: 3; 14bit; 15Msps; 3÷5.25V


Manufacturer: Analog Devices

Manufacturer part number:
AD9822JRSZ
TME Symbol:
AD9822JRSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
DDS/DAC converter
Kind of integrated circuit
CCD array
Number of channels
3
Converter resolution
14bit
Sampling speed
15Msps
Operating voltage
3...5.25V
Case
SSOP28
Mounting
SMD
Operating temperature
0...70°C
Max DNL
±1LSB
Interface
  • 3-wire
  • SDI
  • serial
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD9822JRSZ
0 in TME stock
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
Net price for quantities from 3 pcs - 9.37 USDGross price for quantities from 3 pcs - 9.37 USD
Net price for quantities from 10 pcs - 8.29 USDGross price for quantities from 10 pcs - 8.29 USD
Net price for quantities from 47 pcs - 7.44 USDGross price for quantities from 47 pcs - 7.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product