+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD9826KRSZ

IC: DDS/DAC converter; CCD array; Ch: 3; 16bit; 15Msps; 3÷5.25V


Manufacturer: Analog Devices

Manufacturer part number:
AD9826KRSZ
TME Symbol:
AD9826KRSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
DDS/DAC converter
Kind of integrated circuit
CCD array
Number of channels
3
Converter resolution
16bit
Sampling speed
15Msps
Operating voltage
3...5.25V
Case
SSOP28
Mounting
SMD
Operating temperature
-40...85°C
Max INL
±16LSB
Max DNL
±0.5LSB
Interface
  • 3-wire
  • SDI
  • serial
Gross weight0.208 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD9826KRSZ
0 in TME stock
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD
Net price for quantities from 3 pcs - 13.90 USDGross price for quantities from 3 pcs - 13.90 USD
Net price for quantities from 10 pcs - 12.31 USDGross price for quantities from 10 pcs - 12.31 USD
Net price for quantities from 47 pcs - 11.00 USDGross price for quantities from 47 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product