+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | DDS/DAC converter | |
Kind of integrated circuit | CCD array | |
Number of channels | 1 | |
Converter resolution | 12bit | |
Sampling speed | 30Msps | |
Operating voltage | 2.7...3.6V | |
Case | LQFP48 | |
Mounting | SMD | |
Operating temperature | -20...85°C | |
Max DNL | ±1LSB |